Rittal CP Series Black RAL 7024 Aluminium, 238 mm H, 241mm W, 87 mm D, 238 mm L, for Use with CP Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,073.50

(exc. GST)

$1,180.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,073.50
5 - 9$1,035.93
10 +$987.64

*price indicative

RS Stock No.:
226-3119
Mfr. Part No.:
6340000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Series

CP

Width

241mm

Height

238mm

Depth

87mm

Length

238mm

Material

Aluminium

RAL Code

Black RAL 7024

IP Rating

IP65

For Use With

CP Series

COO (Country of Origin):
DE
The Rittal CP series compact panel is used for small operating units built into front panels. The front panel is inserted from the rear and secured with screw clamps. The roof tray and base tray is made from die-cast zinc and rear panel is made from aluminium.

Colour is RAL 7024

Protection category IP65

Natural anodised rear panel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy