Rittal Aluminium, Natural Anodised, 597 mm H, 597mm W, 36 mm D, 597 mm L, for Use with 1304000 and 1360000 instead of
- RS Stock No.:
- 202-3970
- Mfr. Part No.:
- 2746010
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$883.00
(exc. GST)
$971.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $883.00 |
| 5 + | $858.26 |
*price indicative
- RS Stock No.:
- 202-3970
- Mfr. Part No.:
- 2746010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Width | 597mm | |
| Height | 597mm | |
| Depth | 36mm | |
| Length | 597mm | |
| Material | Aluminium, Natural Anodised | |
| IP Rating | IP54 | |
| For Use With | 1304000 and 1360000 instead of the Door, 1060000, AX 1010000 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Width 597mm | ||
Height 597mm | ||
Depth 36mm | ||
Length 597mm | ||
Material Aluminium, Natural Anodised | ||
IP Rating IP54 | ||
For Use With 1304000 and 1360000 instead of the Door, 1060000, AX 1010000 | ||
- COO (Country of Origin):
- DE
The Rittal FT operating panel is used for external mounting on an AE enclosure instead of a door and on surfaces. The material used is aluminium and is naturally anodised. The frame construction with internal corner connectors. A 3mm aluminium plate is secured from the inside. The cam lock is required when installing instead of a door.
IP 54 protection
Excellent quality
External mounting
Related links
- Rittal Aluminium 597 mm H 36 mm D for Use with AX 1009000, 1039000 and 1339000
- Rittal Aluminium 377 mm H 36 mm D for Use with 1038000 and 1338000 instead of
- Rittal Aluminium 497 mm H 36 mm D for Use with 1303000 and 1380000 instead of
- Rittal Aluminium 377 mm H 36 mm D for Use with 1303000 and 1380000 instead of
- Rittal Natural Anodised 377 mm H 36 mm D for Use with AX 1004000, 1011000 and 1031000
- RS PRO Carbon Panel Filter, AC Grade w: 445 mm h: 445 mm d: 597 mm
- RS PRO Carbon Panel Filter, ACHS Grade w: 196 mm h: 594 mm d: 597 mm
- RS PRO Carbon Panel Filter, AC Grade w: 196 mm h: 594 mm d: 597 mm
