Rittal Aluminium, Natural Anodised, 497 mm H, 497mm W, 36 mm D, 497 mm L, for Use with 1303000 and 1380000 instead of

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$783.98

(exc. GST)

$862.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$783.98
5 - 24$768.60
25 +$632.56

*price indicative

RS Stock No.:
202-3969
Mfr. Part No.:
2745010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Width

497mm

Height

497mm

Depth

36mm

Length

497mm

Material

Aluminium, Natural Anodised

IP Rating

IP54

For Use With

1303000 and 1380000 instead of the Door, AX 1006000

COO (Country of Origin):
DE
The Rittal FT operating panel is used for external mounting on an AE enclosure instead of a door and on surfaces. The material used is aluminium and is naturally anodised. The frame construction with internal corner connectors. A 3mm aluminium plate is secured from the inside. The cam lock is required when installing instead of a door.

IP 54 protection

Excellent quality

External mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy