Siemens Sivacon S4 Series Grey Steel Front, 600 mm D, for Use with Busbar Top
- RS Stock No.:
- 627-339
- Mfr. Part No.:
- 8PQ3000-3BA50
- Brand:
- Siemens
Subtotal (1 unit)*
$374.89
(exc. GST)
$412.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.89 |
*price indicative
- RS Stock No.:
- 627-339
- Mfr. Part No.:
- 8PQ3000-3BA50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Panel Type | Front | |
| Series | Sivacon S4 | |
| Depth | 600mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | Busbar Top | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Panel Type Front | ||
Series Sivacon S4 | ||
Depth 600mm | ||
Material Steel | ||
Colour Grey | ||
For Use With Busbar Top | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is an essential component for reliable integration within electrical installations. Designed with precision, this product boasts a unique coupling panel suitable for various applications. Its robust construction ensures durability while maintaining a lightweight profile. With a depth of 600 mm and a material thickness of 2.5 mm, it integrates seamlessly within systems, providing both aesthetic and functional advantages. Perfectly crafted in steel, this zinc plated structure not only meets high standards of mechanical design but also complies with environmental confirmations, making it a responsible choice for modern industry. From easy installation to versatile usage, the supporting structure is tailored to enhance the efficiency and efficacy of your projects, backed by comprehensive service support.
Designed for seamless integration in electrical applications
Robust steel construction ensures long-lasting performance
Innovative zinc plating offers enhanced corrosion resistance
Lightweight design allows for easier handling during installation
Meets industry standards for environmental compliance
Available with extensive service and support options
Related links
- Siemens Sivacon S4 Series Grey Steel Front for Use with Busbar Top
- Siemens Enclosure Accessory, Sivacon S4 Series
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 800 x 350mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 800 x 650 x 180mm
- Siemens SIVACON S4 Series Interface Module Cabinet, 0.20A
- Siemens SIVACON Series Steel Busbar for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850 mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4, 1800 x 800mm
