Siemens Sivacon S4 Series Grey Steel Front, 800 mm D, for Use with Busbar Top
- RS Stock No.:
- 627-290
- Mfr. Part No.:
- 8PQ3000-3BA51
- Brand:
- Siemens
Subtotal (1 unit)*
$389.98
(exc. GST)
$428.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.98 |
*price indicative
- RS Stock No.:
- 627-290
- Mfr. Part No.:
- 8PQ3000-3BA51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Front | |
| Product Type | Enclosure Accessory | |
| Series | Sivacon S4 | |
| Depth | 800mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | Busbar Top | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Front | ||
Product Type Enclosure Accessory | ||
Series Sivacon S4 | ||
Depth 800mm | ||
Material Steel | ||
Colour Grey | ||
For Use With Busbar Top | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is an essential component for any sophisticated electrical installation, designed with precision to meet modern engineering requirements. The 3WL coupling panel is specifically crafted to facilitate seamless connections, ensuring durability and efficiency in its application. With a robust depth of 800 mm, it provides ample space for operational setups, accommodating various configurations with ease. Constructed from high-quality steel and finished with a zinc plating, this product is not only reliable but also resistant to wear and corrosion, offering a long-lasting solution for demanding environments. The thoughtful design and sturdy construction ensure that the product is perfect for both commercial and industrial use, embodying quality and innovation that is synonymous with its manufacturer.
Engineered for reliability in high-demand settings
Zinc-plated finish enhances resistance against environmental factors
Perfectly tailored for secure and efficient electrical connections
Lightweight design for easy handling and installation
Manufactured from durable steel, ensuring longevity
Optimised for compatibility with a variety of related systems
Supports effective weight distribution for stable performance
Related links
- Siemens Sivacon S4 Series Grey Steel Front for Use with Busbar Top
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 800 x 350mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 800 x 650 x 180mm
- Siemens Enclosure Accessory, Sivacon S4 Series
- Siemens SIVACON S4 Series Interface Module Cabinet, 0.20A
- Siemens 8PQ2300 Series Sheet Steel 850 mm W 400 mm L, for Use with SIVACON S4
- Siemens SIVACON Series Steel Busbar for Use with SIVACON S4
- Siemens SIVACON Series Plastic Cable Holder for Use with SIVACON S4, 600 x 600 x 25mm
