Siemens 8PQ2300 Series Steel, 26 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-325
- Mfr. Part No.:
- 8PQ2300-8BA14
- Brand:
- Siemens
Subtotal (1 unit)*
$566.92
(exc. GST)
$623.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.92 |
*price indicative
- RS Stock No.:
- 621-325
- Mfr. Part No.:
- 8PQ2300-8BA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 800mm | ||
Height 26mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor plate corner designed to meet the demands of various industrial applications. This floor plate corner section main busbar exemplifies durability with its robust construction, crafted from sheet steel and coated with a zinc plated finish for added protection. Ideal for use in environments requiring reliable electrical distribution, it boasts an IP20 protection class, making it suitable for indoor settings. The well thought out design ensures straightforward installation and maintenance, while its dimensions are tailored for optimal usage within industrial setups. With a commitment to quality and performance, this product is engineered to enhance operational efficiency and longevity.
Offers a streamlined design for easy installation and maintenance
Constructed with sheet steel for enhanced durability and strength
Zinc plating provides excellent resistance to corrosion
IP20 rating safeguards against solid foreign objects up to 12mm
Dimensions optimised for effective integration into existing systems
Specifically designed for indoor applications to ensure reliability
- RS Stock No. 0621324
- Mfr. Part No. 8PQ2300-8BA08
Each
$488.15
- RS Stock No. 0621709
- Mfr. Part No. 8PQ2300-8BA11
Each
$371.19
- RS Stock No. 0621289
- Mfr. Part No. 8PQ2308-8BA03
Each
$528.68
- RS Stock No. 0621633
- Mfr. Part No. 8PQ2301-8BA04
Each
$375.70
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4











