Schneider Electric PanelSeT SFN Series RAL 7035 Grey Steel Side, 300 mm H, 800mm W, 800 mm D, for Use with Panelset
- RS Stock No.:
- 444-370
- Mfr. Part No.:
- NSYSPBCN38
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,836.28
(exc. GST)
$2,019.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,836.28 |
*price indicative
- RS Stock No.:
- 444-370
- Mfr. Part No.:
- NSYSPBCN38
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN | |
| Number of Modules | 2 | |
| Width | 800mm | |
| Height | 300mm | |
| Depth | 800mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN | ||
Number of Modules 2 | ||
Width 800mm | ||
Height 300mm | ||
Depth 800mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panels for busbar chamber on electrical enclosures, supplied as a set of 2. Finished in grey (RAL 7035), they provide enclosure protection and a neat finish, ensuring safe and organized busbar integration.
Material is steel
Surface finish is epoxy-polyester powder
Related links
- Schneider Electric PanelSeT SFN Series RAL 7035 Grey Steel Side 500mm W for Use with Panelset
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
