ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 738 mm H, 490mm W, 13 mm D, 13 mm L, for Use with

Subtotal (1 unit)*

$512.69

(exc. GST)

$563.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.69

*price indicative

RS Stock No.:
201-518
Mfr. Part No.:
1STQ007496A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Blind

Series

PPFB

Width

490mm

Height

738mm

Depth

13mm

Length

13mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB5008

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient and reliable power distribution. Its blind flat panel design integrates seamlessly into various setups, ensuring optimal performance. Constructed from durable pickled steel, it provides a professional finish and robust functionality. With compact dimensions of 500mm in height and 800mm in width, this board fits well in diverse installation environments.

High-quality pickled steel ensures exceptional durability

Compact size suitable for various installation spaces

Compatible with Modular boards in System pro E Power

Complies with strict RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy