ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 490 mm H, 338mm W, 10 mm D, 10 mm L, for Use with

Subtotal (1 unit)*

$457.21

(exc. GST)

$502.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.21

*price indicative

RS Stock No.:
203-141
Mfr. Part No.:
1STQ007472A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

PPFB

Width

338mm

Height

490mm

Depth

10mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB5004

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency in modular power systems. With a flat panel design of 500mm height and 400mm width, it is suited for modern installations where space efficiency is crucial. Constructed from durable pickled steel, it combines strength with a sleek appearance.

High-quality pickled steel for durability and strength

Compact dimensions for space-efficient installation

Opaque door surface for protection and style

CE certified for high safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy