ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 338 mm H, 248mm W, 10 mm D, 10 mm L, for Use with

Subtotal (1 unit)*

$253.29

(exc. GST)

$278.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.29

*price indicative

RS Stock No.:
203-411
Mfr. Part No.:
1STQ007469A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

PPFB

Width

248mm

Height

338mm

Depth

10mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2540

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior performance in modular electrical systems. Featuring a durable pickled steel construction and a sleek light grey finish, it offers both robustness and aesthetic appeal. Its design supports various electrical components, making it versatile for both new installations and upgrades. Ideal for residential and commercial use, it combines functionality with modern design principles, ensuring reliable power management.

Durable pickled steel sheet construction for longevity

Single door design for easy maintenance access

Compact dimensions fit limited space installations

Designed for modular board system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy