Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 907mm W, 682 mm D, 682 mm L, for Use with Bottom planking,

Subtotal (1 unit)*

$909.59

(exc. GST)

$1,000.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.59

*price indicative

RS Stock No.:
127-462
Mfr. Part No.:
183195 XSPTV4-W1000D800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

xEnergy Main

Width

907mm

Height

89mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Bottom planking, Roof planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top panel measuring 1000x800mm, with an IP42 rating and a sleek grey finish. Ideal for various applications, this product is globally marketable and RoHS compliant.

Suitable for top floor element in electrical setups

Powder-coated steel construction for durability

De-aeration feature for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy