Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 1716 mm H, 106.5mm W, 800 mm D, 800 mm L, for Use with 800 x 107 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$846.47

(exc. GST)

$931.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$846.47
5 - 9$829.53
10 +$804.13

*price indicative

RS Stock No.:
125-855
Mfr. Part No.:
172527 XTSZSA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

106.5mm

Height

1716mm

Depth

800mm

Length

800mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

800 x 107 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Main LV switchgear is a reliable solution for your electrical cabinet needs. With a sleek grey design and steel material, this switchgear is suitable for enclosure building with a width of 107mm and depth of 800mm.

Modular spacing of 125mm for flexible installation options

Grey powder coating with RAL-number 7035 for a sleek finish

RoHS compliant for environmental sustainability

Related links