Eaton xEnergy Main Series Grey Steel Top, 77 mm H, 172mm W, 662 mm D, 662 mm L, for Use with Bottom planking, Roof
- RS Stock No.:
- 125-221
- Mfr. Part No.:
- 178051 XSPTU08S
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$139.23
(exc. GST)
$153.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $139.23 |
| 5 - 9 | $136.44 |
| 10 + | $132.27 |
*price indicative
- RS Stock No.:
- 125-221
- Mfr. Part No.:
- 178051 XSPTU08S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 172mm | |
| Height | 77mm | |
| Depth | 662mm | |
| Length | 662mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 172mm | ||
Height 77mm | ||
Depth 662mm | ||
Length 662mm | ||
Material Steel | ||
Colour Grey | ||
For Use With Bottom planking, Roof planking | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel made of steel with a diameter of 800mm in a sleek grey colour. It boasts a sturdy construction and is suitable for both roof and bottom planking.
Sturdy steel construction for durability
Suitable for roof and bottom planking
Compact dimensions for easy installation
RoHS conform for environmental compliance
Globally marketable for versatile use
Related links
- Eaton xEnergy Main Series Grey Aluminium Top 172 mm W 662 mm L Roof
- Eaton xEnergy Main Series Grey Aluminium Top 172 mm W 462 mm L Bottom
- Eaton xEnergy Main Series Grey Steel Top 172 mm W 462 mm L Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 207 mm W 682 mm L, for Use with Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 757 mm W 682 mm L, for Use with Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 807 mm W 682 mm L, for Use with Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 1.007 m W 682 mm L, for Use with Roof
- Eaton xEnergy Main Series Black RAL 7035 Grey Steel Top 807 mm W 682 mm L, for Use with Roof
