Takachi Electric Industrial Aluminium Mounting Plate, 7.3mm H, 217mm W, 290mm L for Use with MS Enclosure, MSN
- RS Stock No.:
- 373-2003
- Mfr. Part No.:
- MSC32-28
- Brand:
- Takachi Electric Industrial
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$44.61
(exc. GST)
$49.07
(inc. GST)
Units | Per unit |
1 - 14 | $44.61 |
15 + | $43.83 |
- RS Stock No.:
- 373-2003
- Mfr. Part No.:
- MSC32-28
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MSC-type Chassis
Attachment chassis for MS series
Dimensions below chassis can be changed (5.5 or 13.1 mm)
Dimensions below chassis can be changed (5.5 or 13.1 mm)
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 217mm |
Height | 7.3 mm, 10.6mm |
Length | 290mm |
Material | Aluminium |
For Use With | MS Enclosure, MSN Enclosure, MSR Enclosure, MSY Enclosure |