- RS Stock No.:
- 211-4069
- Mfr. Part No.:
- NSYTL27360G
- Brand:
- Schneider Electric
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$76.14
(exc. GST)
$83.75
(inc. GST)
Units | Per unit |
1 + | $76.14 |
- RS Stock No.:
- 211-4069
- Mfr. Part No.:
- NSYTL27360G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric from Thalassa range Closing side plate of PLS box size is 36cm face. Component type Side plate.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Side Plate |
Series | NSYTL |
Width | 290mm |
Length | 290mm |
For Use With | Thalassa PLA |
Related links
- Pinet Right Handed Stainless Steel Lid Stay, 290mm
- Facom Tool Chest x 290mm x 520mm
- Pinet Left Handed Stainless Steel Lid Stay, 290mm
- CIF 190 x 290mm Reflow Oven
- ABB Switch Disconnector Shaft 290mm, OXP Series
- CIF 190 x 290mm Reflow Oven With Infinite Programs
- Hutchinson Drive Belt 290mm Length
- SKF Seal 290mm OD, 25mm