Better World
Schneider Electric Steel Perforated Mounting Plate, 2mm H, 251mm W, 255mm L for Use with Spacial CRN Enclosure, Spacial
- RS Stock No.:
- 228-8230
- Mfr. Part No.:
- NSYMR33
- Brand:
- Schneider Electric
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.55
(exc. GST)
$44.61
(inc. GST)
Units | Per unit |
1 - 11 | $40.55 |
12 - 24 | $39.88 |
25 + | $38.96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 228-8230
- Mfr. Part No.:
- NSYMR33
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 251mm |
Height | 2mm |
Length | 255mm |
Material | Steel |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYSP Series 39mm W for Use with Spacial CRN...
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...