nVent HOFFMAN LSM Series Multihead Cross Key For Use With Enclosures

Subtotal (1 unit)*

$27.33

(exc. GST)

$30.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.33

*price indicative

RS Stock No.:
270-1461
Mfr. Part No.:
LSMK01
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Multihead Cross Key

Series

LSM

Material

Steel

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
TR
The nVent Hoffman Multi-Key function with nVent HOFFMAN logo and a different key in every end double-bit 5 mm, square 8 mm, triangle 8 mm and a standard hexagonal adaptor to use with the screw ends.

Steel material

Related links