nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 81 mm x 81 mm x 50mm
- RS Stock No.:
- 270-1457
- Mfr. Part No.:
- LSK523
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$18.30
(exc. GST)
$20.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 08 June 2026
- Plus 10 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.30 |
*price indicative
- RS Stock No.:
- 270-1457
- Mfr. Part No.:
- LSK523
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Square Key | |
| Accessory Type | Key | |
| Length | 81mm | |
| For Use With | Enclosures | |
| Width | 50mm | |
| Material | Mild Steel | |
| Height | 81mm | |
| Colour | Red | |
| Series | LSK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Square Key | ||
Accessory Type Key | ||
Length 81mm | ||
For Use With Enclosures | ||
Width 50mm | ||
Material Mild Steel | ||
Height 81mm | ||
Colour Red | ||
Series LSK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman enclosure key matches all standard industry requirements and is available as a standard accessory.
Easy to use design, providing a good grip
Related links
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 81 mm x 81 mm x 50mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 76 mm x 76 mm x 50mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 82 mm x 82 mm x 50mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosure 76 mm x 9 mm x 50mm
- nVent HOFFMAN LSK Series Plastic Key for Use with Enclosures 39 mm x 39 mm x 40mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 120 mm x 220 mm x 81 mm
