nVent HOFFMAN AL Series Stainless Steel Lock for Use with Enclosures 30 mm x 30 mm x 55mm

Subtotal (1 unit)*

$105.18

(exc. GST)

$115.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.18

*price indicative

RS Stock No.:
270-1142
Mfr. Part No.:
ALLS304
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Double Bar Lock

Accessory Type

Lock

Length

30mm

For Use With

Enclosures

Width

55mm

Material

Stainless Steel

Height

30mm

IP Rating

IP65

Series

AL

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

The nVent Hoffman stainless steel locks to replace the standard double-bit 3 mm lock.

IP65 degree of protection