nVent HOFFMAN LSSU Series 7 mm Triangular Lock
- RS Stock No.:
- 269-8854
- Mfr. Part No.:
- LSSU526
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$84.04
(exc. GST)
$92.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.04 |
*price indicative
- RS Stock No.:
- 269-8854
- Mfr. Part No.:
- LSSU526
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Triangular Lock | |
| Series | LSSU | |
| Insert Size | 7 mm | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Triangular Lock | ||
Series LSSU | ||
Insert Size 7 mm | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.
Lock inserts and cylinders for polyester wall mounted enclosure swing handles
Limit the access to the enclosure via different key options
Related links
- nVent HOFFMAN LSSU Series 7 mm Square Lock
- nVent HOFFMAN LSSU Series Cylinder Lock
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 3121E barrel
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- Hager 7 mm Triangular Lock For Use With Vega D
- ABB 7 mm Triangular Lock For Use With AM2 Cabinets ArTu M Monobloc Structures, ArTu K
