Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- RS Stock No.:
- 211-8817
- Mfr. Part No.:
- NSYINT71
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.10 |
*price indicative
- RS Stock No.:
- 211-8817
- Mfr. Part No.:
- NSYINT71
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSeT | |
| Insert Size | 7 mm | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSeT | ||
Insert Size 7 mm | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric spacial lock insert has 7mm triangular insert locking type. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
- Schneider Electric PanelSeT Series 7 mm Key Lock For Use With Square Insert
- Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
