Schneider Electric NSYB Series Latch For Use With Thalassa PLM
- RS Stock No.:
- 220-0045
- Mfr. Part No.:
- NSYBCPL
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0045
- Mfr. Part No.:
- NSYBCPL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Latch | |
| Series | NSYB | |
| For Use With | Thalassa PLM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Latch | ||
Series NSYB | ||
For Use With Thalassa PLM | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa padlock device for large rectangular door handle directly mounted on door. It is compatible Thalassa PLM range.
Pro-active compliance
Toxic heavy metal free
Green premium product
Mercury free
Toxic heavy metal free
Green premium product
Mercury free
- RS Stock No. 1365724
- Mfr. Part No. TT20-V8EH2DRZ00000
Each
$261.58
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2482496
- Mfr. Part No. 622290600000
Each (In a Pack of 10)
$46.864
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
Related links
- Schneider Electric NSYB Series Polyester Coupling Kit for Use with Thalassa PLAM 435 mm x 185mm
- Schneider Electric NSYB Series Polyester Coupling Kit for Use with Thalassa PLAM 685 mm x 15 mm x 185mm
- Schneider Electric NSY Series Locking Latch For Use With PanelSeT S3D
- Schneider Electric Thermoplastic Blanking Plate Blanking Plate 250 mm L for Use with Thalassa 86, Thalassa PLM
- Schneider Electric PanelSeT Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- Schneider Electric NSYC Series Padlocking Latch Kit For Use With S3X WM
- Schneider Electric PanelSeT Series Padlocking Latch Kit For Use With Spacial SFX
- Schneider Electric Cover Plate 8050000.00 mm L for Use with Thalassa Thalassa PLM











