Schneider Electric NSYI Series 9 mm Triangular Lock For Use With Spacial SF
- RS Stock No.:
- 211-0858
- Mfr. Part No.:
- NSYINT91
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.59
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.59 |
*price indicative
- RS Stock No.:
- 211-0858
- Mfr. Part No.:
- NSYINT91
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | NSYI | |
| Insert Size | 9 mm | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series NSYI | ||
Insert Size 9 mm | ||
For Use With Spacial SF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric shape insert lock has lock 9 mm triangular insert and 1 key. This locking accessory is direct mounting on handle.
The locking accessory used for multipurpose application
Related links
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric 10 mm Triangular Lock For Use With Enclosures
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
