Legrand Double Bar Lock For Use With Atlantic Enclosure
- RS Stock No.:
- 521-087
- Mfr. Part No.:
- 0 358 08
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save $59.80
View bulk pricing optionsSubtotal (1 unit)*
$149.79
(exc. GST)
$164.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $149.79 | - |
| 10 - 19 | $143.81 | $59.80 |
| 20 + | $137.81 | $239.60 |
*price indicative
- RS Stock No.:
- 521-087
- Mfr. Part No.:
- 0 358 08
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Double Bar Lock | |
| For Use With | Atlantic Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Double Bar Lock | ||
For Use With Atlantic Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Stainless steel housings - Atlantic
Housings in 304L stainless steel.
Equipped with lugs for mounting rails and full plates.
Stainless steel screws.
Set of 2 moulded zinc alloy hinges to ensure an IP66 protection index.
Locking kit consisting of a lock, key and 4 blanking plates.
Accessories available separately:
Related links
- Legrand Double Bar Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Double Bar Lock For Use With Altis Cabinet
- Legrand Zamak Hinge for Use with Atlantic Enclosure
- Legrand 6.5 mm Triangular Lock For Use With Marina Enclosure, Atlantic Enclosure
- Legrand 6 mm Square Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand 11 mm Triangular Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Key Barrel with 2433A barrel For Use With Marina Enclosure, Atlantic Enclosure
- Legrand Key Barrel with 1242E barrel For Use With Marina Enclosure, Atlantic Enclosure
