Legrand 6 mm Square Lock For Use With Atlantic Enclosure, Marina Enclosure
- RS Stock No.:
- 507-0363
- Mfr. Part No.:
- 0 368 13
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.19
(exc. GST)
$29.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $27.19 |
| 15 - 39 | $26.27 |
| 40 + | $25.02 |
*price indicative
- RS Stock No.:
- 507-0363
- Mfr. Part No.:
- 0 368 13
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Square Lock | |
| Insert Size | 6 mm | |
| Material | Metal | |
| For Use With | Atlantic Enclosure, Marina Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Square Lock | ||
Insert Size 6 mm | ||
Material Metal | ||
For Use With Atlantic Enclosure, Marina Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Equipment for Atlantic cabinets
Range of accessories for Atlantic cabinets.
Lock bodies for lock barrels and key barrels for enclosures.
Lock barrels open with the cross key. (stock no. 507-0464).
Key barrels are supplied with a set of 2 keys.
Related links
- Legrand Key Barrel with 405 barrel For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Key Barrel with 455 barrel For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Double Bar Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Multihead Cross Key For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Stainless Steel Locking Nut for Use with Atlantic Enclosure, Marina Enclosure
- Legrand 11 mm Triangular Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Blanking Plate Marina Enclosure
- Legrand Steel Mounting Plate 156 mm L for Use with Atlantic Enclosure, Marina Enclosure
