ABB Steel RAL 7035 Single Door, 614 mm H, 614mm W, 15 mm L for Use with Cabinets TriLine
- RS Stock No.:
- 237-6450
- Mfr. Part No.:
- 2CPX046199R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$811.51
(exc. GST)
$892.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $811.51 |
*price indicative
- RS Stock No.:
- 237-6450
- Mfr. Part No.:
- 2CPX046199R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Width | 614mm | |
| Height | 614mm | |
| Length | 15mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Width 614mm | ||
Height 614mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB module door suitable for the RT type enclosure. The door has Opaque surface finished and the colour of the door is RAL 7035.
Material used is pickled steel sheet
DIN place units 108
Related links
- ABB Steel RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 614mm W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 614mm W, 425 mm L For Use With Cabinets TriLine
- ABB Steel RAL 7035 Single Door 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 589.5mm W, 15 mm L for Use with Cabinets TriLine