ABB Sheet Steel RAL 7035 Single Door, 864 mm H, 864mm W, 15 mm L for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

$876.82

(exc. GST)

$964.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$876.82

*price indicative

RS Stock No.:
237-6451
Mfr. Part No.:
2CPX046200R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Door

Door Type

Single Door

Width

864mm

Height

864mm

Length

15mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB sectional doors has 600 mm height and used with 3 panel wide cabinet.

Degree of protection IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy