ABB Steel RAL 7035 Single Door, 677 mm H, 677mm W, 15 mm L for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

$3,050.96

(exc. GST)

$3,356.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$3,050.96

*price indicative

RS Stock No.:
236-7146
Mfr. Part No.:
2CPX045857R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Door Type

Single Door

Product Type

Enclosure Door

Width

677mm

Height

677mm

Length

15mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB RTS510R right-hand side door is 5 panel wide and has overall height 10. It is made of steel sheet.

IP54 rated

Colour RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy