ABB Steel RAL 7035 Plain, 589.5 mm H, 589.5mm W, 15 mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7127
- Mfr. Part No.:
- 2CPX045839R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$1,349.17
(exc. GST)
$1,484.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,349.17 |
*price indicative
- RS Stock No.:
- 236-7127
- Mfr. Part No.:
- 2CPX045839R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Door Type | Plain | |
| Product Type | Enclosure Door | |
| Width | 589.5mm | |
| Height | 589.5mm | |
| Length | 15mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Plain | ||
Product Type Enclosure Door | ||
Width 589.5mm | ||
Height 589.5mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RT310 door suitable for main distribution board. This door is suitable for RT enclosure and the material used for it is pickled steel sheet.
DIN place units 504
Colour is RAL 7035
Related links
- ABB Steel RAL 7035 Single Door 589.5mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Single Door 589.5mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain 359.5mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain 552mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 552mm W, 15 mm L for Use with Cabinets TriLine