ABB Steel RAL 7035 Single Door, 677 mm H, 677mm W, 15 mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7139
- Mfr. Part No.:
- 2CPX045850R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$2,399.36
(exc. GST)
$2,639.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $2,399.36 |
*price indicative
- RS Stock No.:
- 236-7139
- Mfr. Part No.:
- 2CPX045850R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Width | 677mm | |
| Height | 677mm | |
| Length | 15mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Width 677mm | ||
Height 677mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTS58R transparent door suitable for RTS enclosure. The material used for the door is pickled steel sheet.
Degree of protection IP54
Colour is RAL 7035
Related links
- ABB Steel RAL 7035 Single Door 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Plain 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 589.5mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 552mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 864mm W, 15 mm L for Use with Cabinets TriLine
- ABB Sheet Steel RAL 7035 Single Door 864mm W, 15 mm L for Use with Cabinets TriLine
