ABB Steel RAL 7035 Single Door, 552 mm H, 552mm W, 15 mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7136
- Mfr. Part No.:
- 2CPX045847R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$2,184.28
(exc. GST)
$2,402.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $2,184.28 |
*price indicative
- RS Stock No.:
- 236-7136
- Mfr. Part No.:
- 2CPX045847R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Width | 552mm | |
| Height | 552mm | |
| Length | 15mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Width 552mm | ||
Height 552mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTS4L transparent door suitable for RTS enclosure. The material used for the door is pickled steel sheet and its height is 1891 mm.
Colour is RAL 7035
Degree of protection IP54
Related links
- ABB RAL 7035 Single Door 552mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain 552mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Plain 552mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 677mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 589.5mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Single Door 864mm W, 15 mm L for Use with Cabinets TriLine
- ABB Sheet Steel RAL 7035 Single Door 864mm W, 15 mm L for Use with Cabinets TriLine