- RS Stock No.:
- 236-7135
- Mfr. Part No.:
- 2CPX045846R9999
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$2,106.19
(exc. GST)
$2,316.81
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $2,106.19 |
- RS Stock No.:
- 236-7135
- Mfr. Part No.:
- 2CPX045846R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RTS38 transparent door is 3 panel wide and has overall height 8. It is made of steel sheet.
IP54 rated
Colour RAL 7035
Colour RAL 7035
Specifications
Attribute | Value |
---|---|
Door Type | Transparent Door |
Width | 589.5mm |
Length | 15mm |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |
Related links
- ABB Steel RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use...
- ABB RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Plain Door, 589.5mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Transparent Door, 677mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Transparent Door, 552mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Plain Door, 677mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Module Door, 864mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Plain Door, 552mm W, 15mm L for Use with...