ABB Steel RAL 7035 Transparent Door, 677mm W, 15mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7138
- Mfr. Part No.:
- 2CPX045849R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)**
$2,223.93
(exc. GST)
$2,446.32
(inc. GST)
On back order for despatch 25/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box |
---|---|
1 + | $2,223.93 |
**price indicative
- RS Stock No.:
- 236-7138
- Mfr. Part No.:
- 2CPX045849R9999
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Door Type | Transparent Door | |
Width | 677mm | |
Length | 15mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | Cabinets TriLine | |
Select all | ||
---|---|---|
Brand ABB | ||
Door Type Transparent Door | ||
Width 677mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
Related links
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine