ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 2 m H, 1m W, 15 mm D, 15 mm L for Use with PDLG2010
- RS Stock No.:
- 202-799
- Mfr. Part No.:
- 1STQ007344A0000
- Brand:
- ABB
Subtotal (1 unit)*
$5,339.81
(exc. GST)
$5,873.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,339.81 |
*price indicative
- RS Stock No.:
- 202-799
- Mfr. Part No.:
- 1STQ007344A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP41 | |
| For Use With | PDLG2010 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2m | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP41 | ||
For Use With PDLG2010 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modular integration in electrical systems. With dimensions of 2000 mm in height and 1000 mm in width, it delivers reliable performance in demanding environments. Its IP40 rating ensures effective protection against dust while the transparent door allows for visibility. Constructed from durable pickled steel sheet, this board meets various installation requirements while enhancing operational efficiency.
Engineered from durable pickled steel for long-lasting use
Transparent door design allows for easy visibility
IP40 rating provides essential protection for components
Designed for modular boards, enhancing installation versatility
Related links
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 800mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 600mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1m W 15 mm L for Use with PDLB1810
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1m W 15 mm L for Use with PDLB8500
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 800mm W 15 mm L for Use with