ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 2 m H, 800mm W, 15 mm D, 15 mm L for Use with

Subtotal (1 unit)*

$4,745.53

(exc. GST)

$5,220.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,745.53

*price indicative

RS Stock No.:
202-797
Mfr. Part No.:
1STQ007341A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Door

Door Type

Single Door

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

2m

Depth

15mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP41

For Use With

PDLG2080

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliable power management in diverse applications. With an IP40 rating, it offers exceptional protection against dust and intrusions, making it suitable for commercial and industrial use. Constructed from pickled steel sheet, the board ensures durability while maintaining a sleek aesthetic. Its spacious design allows efficient arrangement of modular components, enabling seamless integration into existing systems.

Optimises power distribution efficiency across various applications

Sturdy construction ensures long-term reliability and performance

IP40 rating protects against dust and solid objects

Transparent door enhances accessibility and visibility of internals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy