ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1.8 m H, 1m W, 15 mm D, 15 mm L for Use with PDLG1882
- RS Stock No.:
- 202-790
- Mfr. Part No.:
- 1STQ007310A0000
- Brand:
- ABB
Subtotal (1 unit)*
$5,223.95
(exc. GST)
$5,746.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,223.95 |
*price indicative
- RS Stock No.:
- 202-790
- Mfr. Part No.:
- 1STQ007310A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 1.8m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PDLG1882 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 1.8m | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PDLG1882 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for modern electrical systems, ensuring reliability and ease of use. With an IP65 rating, it offers robust protection against dust and water for both indoor and outdoor installations. The transparent door enhances usability by allowing quick visual inspections. Its compact design and durable pickled steel construction make it ideal for modular applications in industrial settings.
IP65 rating ensures protection against dust and moisture
Single door design allows for streamlined access
Transparent door surface enables easy visual inspection
Compact dimensions suit space-constrained environments
Related links
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1m W 15 mm L for Use with PDLB1810
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1m W 15 mm L for Use with PDLB8500
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 800mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 600mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 300mm W 15 mm L for Use with PDLB1836