Rose Galvanised Steel Mounting Plate, 2mm H, 43.5mm W, 65mm L for Use with AluForm Enclosures 04.080808

Bulk discount available

Subtotal (1 unit)*

$43.41

(exc. GST)

$47.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$43.41
5 +$39.46

*price indicative

RS Stock No.:
254-5108
Mfr. Part No.:
10011060
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Mounting Plate

Width

43.5mm

Height

2mm

Length

65mm

Colour

Unpainted

Material

Galvanised Steel

For Use With

AluForm Enclosures 04.080808

COO (Country of Origin):
DE
The Rose mounting plate for 04.080808 having height is 43.5 mm and width is 65 mm.

Height is 43.5 mm
Width is 65 mm

Related links