Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 145.5mm L for Use with AluForm Enclosures 04.141807
- RS Stock No.:
- 254-5086
- Mfr. Part No.:
- 10011035
- Brand:
- Rose
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$56.55
(exc. GST)
$62.21
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $56.55 |
5 + | $51.40 |
- RS Stock No.:
- 254-5086
- Mfr. Part No.:
- 10011035
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 04.141807 having height is 127 mm and width is 145.5 mm.
Height is 127 mm
Width is 145.5 mm
Width is 145.5 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 127mm |
Height | 2mm |
Length | 145.5mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | AluForm Enclosures 04.141807 |
Related links
- Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 105.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 185.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 83.5mm W, 105mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 83.5mm W, 65mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 203.5mm W, 145mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 187mm W, 165.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 243mm W, 185mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 123.5mm W, 105mm L...