Fibox Galvanised Steel Mounting Plate, 250mm W, 250 mm L for Use with ARCA Series
- RS Stock No.:
- 249-5864
- Distrelec Article No.:
- 302-94-810
- Mfr. Part No.:
- MPMP ARCA 3030
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.32
(exc. GST)
$65.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.32 |
| 5 - 9 | $56.34 |
| 10 - 19 | $53.38 |
| 20 - 49 | $50.42 |
| 50 + | $47.45 |
*price indicative
- RS Stock No.:
- 249-5864
- Distrelec Article No.:
- 302-94-810
- Mfr. Part No.:
- MPMP ARCA 3030
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Thickness | 2mm | |
| Width | 250mm | |
| Length | 250mm | |
| Material | Galvanised Steel | |
| For Use With | ARCA Series | |
| Mounting plate type | Multiperforated | |
| Standards/Approvals | DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Thickness 2mm | ||
Width 250mm | ||
Length 250mm | ||
Material Galvanised Steel | ||
For Use With ARCA Series | ||
Mounting plate type Multiperforated | ||
Standards/Approvals DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815 | ||
- COO (Country of Origin):
- FI
The Fibox is a Mounting plate multiperforated with no Electrical insulation.
Height x Width x Depth - 250 x 250 x 2mm
Related links
- Fibox Galvanised Steel Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 450 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 350 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 350 mm L for Use with ARCA 4030
- Fibox MPMP Series Galvanised Steel Mounting Bracket 350 x 250 x 2mm
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 750 mm L for Use with ARCA 6080, ARCA 8060
