Fibox Hard Paper Mounting Plate Mounting Plate, 250mm W, 2 mm L for Use with ARCA Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.99

(exc. GST)

$85.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.99
5 - 9$74.07
10 - 19$70.14
20 - 49$66.23
50 +$62.36

*price indicative

RS Stock No.:
249-5873
Distrelec Article No.:
302-94-803
Mfr. Part No.:
MPX ARCA 3030
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Plate

Threaded

No

Sub Type

Mounting Plate

Width

250mm

Thickness

5mm

Length

2mm

Material

Hard Paper

Slotted

No

For Use With

ARCA Series

Standards/Approvals

Ingress protection (EN 60529), Glow Wire Test (IEC 695-2-1), Flammability Rating, Electrical insulation: Not insulated Halogen free (DIN/VDE 0472, Part 815), C NEMA Class Certificates, Impact Resistance (EN 62262), UV resistance

COO (Country of Origin):
FI
The Fibox is a Mounting plate with no Electrical insulation.

Height x Width x Depth - 250 x 250 x 5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy