Fibox Galvanised Steel Mounting Plate, 450mm W, 450 mm L for Use with ARCA Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$162.38

(exc. GST)

$178.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$162.38
5 - 9$154.25
10 - 19$146.15
20 - 49$138.01
50 +$129.91

*price indicative

RS Stock No.:
249-5866
Distrelec Article No.:
302-93-672
Mfr. Part No.:
MPMP ARCA 5050
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Plate

Thickness

2mm

Width

450mm

Length

450mm

Material

Galvanised Steel

For Use With

ARCA Series

Mounting plate type

Multiperforated

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The Fibox is a Mounting plate multiperforated with no Electrical insulation.

Height x Width x Depth - 450 x 450 x 2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy