ABB Steel Surface, Orange Roof Plate, 400mm W, 500 mm L for Use with IS2 Enclosures For Automation

Subtotal (1 unit)*

$525.43

(exc. GST)

$577.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.43

*price indicative

RS Stock No.:
249-0004
Mfr. Part No.:
EK4050RK
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Roof Plate

Width

400mm

Length

500mm

Finish

Surface, Orange

Material

Steel

For Use With

IS2 Enclosures For Automation

Mounting plate type

Plain

Standards/Approvals

1STC860113 CE, 1STC804013D0209 Environmental Information

COO (Country of Origin):
IT
The ABB roof-spare parts is suitable for IS2 enclosures for automation. Material used pickled steel sheet.

Width 400 mm

Depth 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy