- RS Stock No.:
- 235-2529
- Mfr. Part No.:
- TQ5040 TQ5040 SR
- Brand:
- ABB
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$201.94
(exc. GST)
$222.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.94 |
- RS Stock No.:
- 235-2529
- Mfr. Part No.:
- TQ5040 TQ5040 SR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB back plate for enclosure. It has 500 mm height and 400 mm width.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | SR/SRN |
Width | 400mm |
Height | 500mm |
Length | 500mm |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB SR/SRN Series Steel Perforated Mounting Plate, 500mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 400mm H, 400mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 300mm H, 400mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 400mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 400mm H, 300mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 700mm H, 500mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1000mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 800mm H, 600mm...