ABB Mounting Plate, 746mm W, 2 mm L for Use with TriLine

Subtotal (1 box of 1 unit)*

$820.66

(exc. GST)

$902.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$820.66

*price indicative

RS Stock No.:
236-7167
Mfr. Part No.:
2CPX045915R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Plate

Width

746mm

Thickness

746mm

Length

2mm

For Use With

TriLine

Mounting plate type

Plain

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABB mounting plate is made of 2 mm galvanised sheet steel.

3 panel wide

Overall height 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy