- RS Stock No.:
- 253-1623
- Mfr. Part No.:
- 4TBA831099C0100
- Brand:
- ABB
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$172.57
(exc. GST)
$189.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $172.57 |
- RS Stock No.:
- 253-1623
- Mfr. Part No.:
- 4TBA831099C0100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Product Details
The ABB has mounting plate having dimensions of 2 x 750 x 2 mm. The material used for the plate is galvanized steel sheet.
Surface finishing galvanized
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | ARIA |
Width | 2mm |
Length | 2mm |
Material | Steel |
For Use With | ARIA 86 |
Related links
- ABB ARIA Series Steel Mounting Plate, 2mm W, 2mm L for Use with ARIA 75
- ABB ARIA Series Steel Mounting Plate, 2mm W, 2mm L for Use with ARIA 54
- ABB ARIA Series Galvanised Steel Mounting Plate, 2mm W, 2mm L for...
- ABB ARIA Series Galvanised Steel Mounting Plate, 2mm W, 2mm L for...
- ABB ARIA Series Galvanised Steel Mounting Plate, 2mm W, 2mm L for...
- ABB ARIA Series Galvanised Steel Mounting Plate, 2mm W, 2mm L for...
- ABB ARIA Series Steel Perforated Mounting Plate, 2mm W, 1.5mm L...
- ABB ARIA Series Steel Mounting Plate, 5mm W, 5mm L for Use with ARIA 86