Better World
Schneider Electric NSYPMA Series Mounting Plate, 1500mm H, 1.25m W for Use with Thalassa PHD, Thalassa PLA
- RS Stock No.:
- 236-2903
- Mfr. Part No.:
- NSYPMM1512
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$737.93
(exc. GST)
$811.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $737.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2903
- Mfr. Part No.:
- NSYPMM1512
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa metallic plain mounting plate for PLA enclosure made from galvanised steel which has dimension of 1500 X 1250 mm compatible with Thalassa PLA and Thalassa PHD range. The mounting plate can be fixed by screws of M8 type.
Mounting location back inserts, step slide
Toxic heavy metal free
Mercury free
REACh free of SVHC
Toxic heavy metal free
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMA |
Width | 1.25m |
Height | 1500mm |
For Use With | Thalassa PHD, Thalassa PLA |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYPMA Series Mounting Plate, 1250mm H, 1.25m W...
- Schneider Electric NSYPMM157 Series Mounting Plate, 1500mm H,...
- Schneider Electric NSYPMM1212 Series Mounting Plate, 1250mm H,...
- Schneider Electric NSYPMA Series Mounting Plate, 890mm H, 1.125m...
- Schneider Electric NSYPMA Series Mounting Plate, 890mm H, 875mm W,...
- Schneider Electric NSYP Series Mounting Plate, 1250mm H, 750mm W...
- Schneider Electric Galvanised Steel Perforated Mounting Plate,...
- Schneider Electric NSYPMM Series Mounting Plate, 1000mm H, 1.25m W...