RS Better World
Schneider Electric Galvanised Steel Mounting Plate Mounting Plate, 1.25m W, 1 m L for Use with Thalassa PLA
- RS Stock No.:
- 219-9733
- Mfr. Part No.:
- NSYPMM1012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$482.24
(exc. GST)
$530.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9733
- Mfr. Part No.:
- NSYPMM1012
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Width | 1.25m | |
| Length | 1m | |
| Material | Galvanised Steel | |
| Mounting plate type | Metal | |
| For Use With | Thalassa PLA | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Mounting Plate | ||
Product Type Mounting Plate | ||
Width 1.25m | ||
Length 1m | ||
Material Galvanised Steel | ||
Mounting plate type Metal | ||
For Use With Thalassa PLA | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA metallic mounting plate for enclosure H is1000 x W is1250 mm. Step slides mounting location or on back inserts location (fixing by screw type M8) and Plain mounting plate with 150 Kg permanent permissible load.
Galvanised Steel material is used
Grey RAL 7035 colour
Related links
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1250 mm L for Use with PHD, Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.25 m L for Use with Thalassa PLS/PHD
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1500 mm L for Use with Thalassa PHD,
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1390 mm L for Use with Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 640 mm L for Use with Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1140 mm L for Use with Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate 137.000 cm L for Use with Thalassa Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate 46.000 cm L for Use with Thalassa Thalassa PLA
