- RS Stock No.:
- 220-0092
- Mfr. Part No.:
- NSYPMA1827G
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.37
(exc. GST)
$43.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.37 |
- RS Stock No.:
- 220-0092
- Mfr. Part No.:
- NSYPMA1827G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa insulating mounting plate for PLS enclosure made from polyester which has dimension of 18 X 27 cm compatible with Thalassa PLS range. It is grey in colour and mounting plate can be fixed by screws of M6 type.
Mounting location back inserts
Toxic heavy metal free
Mercury free
REACh free of SVHC
Toxic heavy metal free
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMA |
Width | 270mm |
Height | 180mm |
For Use With | Thalassa PLS |
Related links
- Schneider Electric NSYPMA Series Mounting Plate, 180mm H, 270mm W...
- Schneider Electric NSYPMA Series Mounting Plate, 270mm H, 270mm W,...
- Schneider Electric NSYPMA Series Mounting Plate, 270mm H, 540mm W...
- Schneider Electric NSYPMA Series Mounting Plate, 360mm H, 540mm W...
- Schneider Electric NSYPMA Series Mounting Plate, 540mm H, 540mm W...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric NSYPMA Series Mounting Plate, 1500mm H, 1.25m W...
- Schneider Electric NSYPMA Series Mounting Plate, 1250mm H, 1.25m W...