Better World
Schneider Electric NSYP Series Mounting Plate, 1250mm H, 750mm W for Use with Thalassa PHD, Thalassa PLA
- RS Stock No.:
- 222-3893
- Mfr. Part No.:
- NSYPMM127
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$322.84
(exc. GST)
$355.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $322.84 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3893
- Mfr. Part No.:
- NSYPMM127
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric has metallic mounting plate used for the Thalassa enclosure and the fixing of the plate is done with the help of screw.
The material used for the plate is galvanised steel
Mounting plate is mercury free
Mounting plate is mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYP |
Width | 750mm |
Height | 1250mm |
For Use With | Thalassa PHD, Thalassa PLA |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Galvanised Steel Perforated Mounting Plate,...
- Schneider Electric NSYPMM1212 Series Mounting Plate, 1250mm H,...
- Schneider Electric NSYPMA Series Mounting Plate, 1500mm H, 1.25m W...
- Schneider Electric NSY Series Mounting Plate, 1250mm H, 750mm W...
- Schneider Electric NSYPMM157 Series Mounting Plate, 1500mm H,...
- Schneider Electric NSYPMA Series Mounting Plate, 1250mm H, 1.25m W...
- Schneider Electric NSYP Series Mounting Plate, 1390mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 875mm W...