- RS Stock No.:
- 235-2520
- Mfr. Part No.:
- TQ1260 TQ1260 SR
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$964.85
(exc. GST)
$1,061.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $964.85 |
- RS Stock No.:
- 235-2520
- Mfr. Part No.:
- TQ1260 TQ1260 SR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB back plate for enclosure. It has 1200 mm height and 600 mm width.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | SR/SRN |
Width | 600mm |
Height | 1200mm |
Length | 1.2m |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1200mm H, 800mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 1000mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 800mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 500mm H, 600mm...
- ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 400mm...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door, 1200mm H, 600mm W,...
- ABB SR/SRN Series Steel RAL 7035 Blind Door, 1200mm H, 600mm W,...